Part Details for M1002 by Mimix Broadband
Overview of M1002 by Mimix Broadband
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M1002
M1002 CAD Models
M1002 Part Data Attributes:
|
M1002
Mimix Broadband
Buy Now
Datasheet
|
Compare Parts:
M1002
Mimix Broadband
Image Rejection Mixer, 34000MHz Min, 46000MHz Max, DIE-5
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MIMIX BROADBAND INC | |
Package Description | DIE-5 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 5 dBm | |
Operating Frequency-Max | 46000 MHz | |
Operating Frequency-Min | 34000 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | IMAGE REJECTION |
Alternate Parts for M1002
This table gives cross-reference parts and alternative options found for M1002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M1002 | Image Rejection Mixer, 34000MHz Min, 46000MHz Max, DIE-5 | MACOM | M1002 vs M1002 |