Part Details for M1002-3005-N by RAF Electronic Hardware
Overview of M1002-3005-N by RAF Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH3-0055LD | Coilcraft Inc | General Purpose Inductor, 9.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
CST7030-050LB | Coilcraft Inc | Current Sense Transformer, | |
HP3-0055LB | Coilcraft Inc | General Purpose Inductor, 4.5uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for M1002-3005-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
761-M1002-3005-N
|
Mouser Electronics | Standoffs & Spacers 4.5mm Rd X 5mm X M3 Thd Metric Round Standoff RoHS: Compliant | 0 |
|
$0.2910 / $0.6700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 162 Factory Stock |
|
$0 | Buy Now |
DISTI #
53290890
|
Verical | Standoffs Double Female, Nylon Min Qty: 86 Package Multiple: 1 | Americas - 162 |
|
$0.4740 / $1.4602 | Buy Now |