Part Details for M1001-2545-N by RAF Electronic Hardware
Overview of M1001-2545-N by RAF Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1001-2545-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-M1001-2545-N-ND
|
DigiKey | METRIC ROUND STANDOFFNO FINISH - Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
761-M1001-2545-N
|
Mouser Electronics | Standoffs & Spacers 4.5mm Rd X 4mm X M2.5 Thd Metric Round Standoff RoHS: Compliant | 0 |
|
$0.3250 / $0.6400 | Order Now |
DISTI #
RAFM1001-2545-N
|
DB Roberts | 0 |
|
RFQ |