Part Details for M1001-09816 by Teradyne Inc
Overview of M1001-09816 by Teradyne Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50009-8160GLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, 160 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
7M1001S65CB | Renesas Electronics Corporation | 128K X 8 DUAL-PORT MODULE | |
7M1001S80CB | Renesas Electronics Corporation | 128K X 8 DUAL-PORT MODULE |
Price & Stock for M1001-09816
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 68 |
|
RFQ |