Part Details for M100-IR/76A/115B by PEPPERL+FUCHS GmbH
Overview of M100-IR/76A/115B by PEPPERL+FUCHS GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TM-100 | Rochester Electronics LLC | TM-100/CLF1G0035S-100 - 100W Broadband RF Power RF Mosfet Gan HEMT | |
M100 | Coilcraft Inc | Designer's Kit, Slot Ten RF inductors, not RoHS | |
M10082040054X0ISAR | Renesas Electronics Corporation | Non-Volatile 8Mb High Performance MRAM, 1.8V |
Price & Stock for M100-IR/76A/115B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ2579
|
Newark | Photoelectric (Automation) |Pepperl+Fuchs M100-IR/76A/115B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.8700 / $110.1100 | Buy Now |
DISTI #
2046-M100-IR/76A/115B-ND
|
DigiKey | PHOTOELECTRIC (AUTOMATION) Min Qty: 1 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$95.9600 | Buy Now |