Part Details for M100-003-WH by Tripp Lite
Overview of M100-003-WH by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for M100-003-WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X4031
|
Newark | Computer Cable, Usb-Lightning, 1M, White, Connector Type A:Usb A Plug, Connector Type B:Lightning Plug, Cable Length - Imperial:3Ft, Cable Length - Metric:900Mm, Jacket Color:White, Product Range:-, Computer Connector A:Usb A Plug Rohs Compliant: Yes |Eaton Tripp Lite M100-003-WH Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6800 / $23.5000 | Buy Now |
DISTI #
TL731-ND
|
DigiKey | CBL ASSY USB-A M TO LIGHTNING 3' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
5 In Stock |
|
$14.8492 / $20.6500 | Buy Now |
DISTI #
M100-003-WH
|
Avnet Americas | M100-003-WH - Bulk (Alt: M100-003-WH) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-M100-003-WH
|
Mouser Electronics | USB Cables / IEEE 1394 Cables 3' USB SYNC/CHRG CBL iPHONE iPAD iPOD-WHT RoHS: Compliant | 32 |
|
$14.8400 / $20.5200 | Buy Now |
DISTI #
70375337
|
RS | 3ft (1M) White USB Sync / Charge Cable with Lightning Connector | Tripp Lite M100-003-WH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.6200 / $22.9100 | RFQ |
|
Onlinecomponents.com | 0 |
|
$15.4600 / $20.4700 | Buy Now | |
|
Neutron USA | Tripp Lite 3ft Lightning to USB Sync / Charge Cable Apple MFI Certified | 50 |
|
$19.4900 | Buy Now |