Part Details for M100-001-GY-MAX by Tripp Lite
Overview of M100-001-GY-MAX by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for M100-001-GY-MAX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH4429
|
Newark | Cbl - Cables & Connectivity Products |Eaton Tripp Lite M100-001-GY-MAX Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.9900 / $33.9300 | Buy Now |
DISTI #
95-M100-001-GY-MAX-ND
|
DigiKey | CBL ASSY USB-A M TO LIGHTNING 1' Min Qty: 1 Lead time: 10 Weeks Container: Retail Package |
84 In Stock |
|
$20.7538 / $28.0300 | Buy Now |
DISTI #
545-M100-001-GY-MAX
|
Mouser Electronics | USB Cables / IEEE 1394 Cables 1FT ULTRA STRNG LIGHTNG/USBCBL | 0 |
|
$20.5300 / $27.7200 | Order Now |
DISTI #
74614725
|
RS | Heavy Duty USB-A to Lightning Sync/Charge Cable, MFi Certified, 1ft. (0.31 m) | Tripp Lite M100-001-GY-MAX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$26.9600 / $30.5200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.9800 / $27.7800 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 4 |
|
$24.4300 | Buy Now |
|
Neutron USA | Tripp Lite Heavy-Duty USB Sync / Charge Cable with Lightning Connector - M/M, USB 2.0, UHMWPE and Aramid Fibers, Gray, 1 ft. (0.3 m) - Lightning cable - USB (M) to Lightning (M) - 1 ft - gray - for Apple iPad/iPhone/iPod (Lightning) | 50 |
|
$28.4000 | Buy Now |