Part Details for M10-4R/SK by 3M Interconnect
Overview of M10-4R/SK by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Price & Stock for M10-4R/SK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-M10-4R/SK-ND
|
DigiKey | CONN RING D-SHAPE 10-12AWG #4 Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$0.7800 | Buy Now |
DISTI #
M10-4R/SK-ND
|
DigiKey | CONN RING D-SHAPE 10-12AWG #4 Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4780 | Buy Now |
DISTI #
517-M10-4R/SK
|
Mouser Electronics | Terminals D-01-201K 13-4S-W 84482 RoHS: Compliant | 0 |
|
$0.3580 / $0.9700 | Order Now |
DISTI #
MMM7100164078
|
Heilind Electronics | 7100164078 80610048243 D-01-201K 13-4S-W 84482 | Americas - 0 in Stock |
|
$0.4045 / $0.4382 | Buy Now |
Part Details for M10-4R/SK
M10-4R/SK CAD Models
M10-4R/SK Part Data Attributes
|
M10-4R/SK
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
M10-4R/SK
3M Interconnect
Ring Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 10 AWG |