Part Details for M10-3-224G by TT electronics / BI Technologies
Overview of M10-3-224G by TT electronics / BI Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA2124224GNP#MA0 | Renesas Electronics Corporation | Wide VIN 1.1A with Low VIN 1.5A Synchronous Buck Regulators | |
RAA2124224GNP#AA0 | Renesas Electronics Corporation | Wide VIN 1.1A with Low VIN 1.5A Synchronous Buck Regulators | |
RAA2124224GNP#HA0 | Renesas Electronics Corporation | Wide VIN 1.1A with Low VIN 1.5A Synchronous Buck Regulators |
Price & Stock for M10-3-224G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1614 |
|
$0.8910 / $2.3760 | Buy Now |