Part Details for M10-1-122G by TT electronics / BI Technologies
Results Overview of M10-1-122G by TT electronics / BI Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M10-1-122G Information
M10-1-122G by TT electronics / BI Technologies is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17RRD2F122G | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, RR Crimping Socket, AWG 24~28, 0.38um (15u\\) Gold +2um (78u\\)Sn , Tape & Reel 2000pcs, Left Feed | |
10131318-06122G0LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Black Color, 6 Positions, LCP, GW Compatible, Tray Packing. | |
10131318-02122GPLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Black Color, 2 Positions, LCP, GW Compatible, Tray Packing, With Pegs. |
Price & Stock for M10-1-122G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 777 |
|
$0.4596 / $1.1490 | Buy Now |