Part Details for M1.5KE12A by Microchip Technology Inc
Overview of M1.5KE12A by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1.5KE12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ6087
|
Newark | Tvs 12V 5% 1500W Uni Case 1 Rohs Compliant: Yes |Microchip M1.5KE12A Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7500 / $2.8500 | Buy Now |
DISTI #
1086-3120-ND
|
DigiKey | TVS DIODE 10.22VWM 16.7VC CASE-1 Min Qty: 300 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8500 | Buy Now |
DISTI #
M1.5KE12A
|
Avnet Americas | Diode TVS Single Uni-Dir 10.22V 1.5KW 2-Pin Case 1 - Bulk (Alt: M1.5KE12A) RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7500 / $3.0700 | Buy Now |
DISTI #
494-M1.5KE12A
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS 12V 5% 1500W uni RoHS: Not Compliant | 0 |
|
$2.8500 | Order Now |
DISTI #
M1.5KE12A
|
Microchip Technology Inc | Uni-Directional TVS _ CASE 1, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.5900 / $3.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9900 / $4.3600 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 114 Package Multiple: 1 | 0 |
|
$2.6600 / $3.2100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.9900 / $4.3600 | Buy Now |
Part Details for M1.5KE12A
M1.5KE12A CAD Models
M1.5KE12A Part Data Attributes
|
M1.5KE12A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M1.5KE12A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 10.22V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, CASE 1 , 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 12.6 V | |
Breakdown Voltage-Min | 11.4 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.52 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 10.22 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for M1.5KE12A
This table gives cross-reference parts and alternative options found for M1.5KE12A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1.5KE12A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M1.5KE12AE3 | Trans Voltage Suppressor Diode, 1500W, 10.22V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | M1.5KE12A vs M1.5KE12AE3 |