Datasheets
M1.5KE120CAE3 by:

Trans Voltage Suppressor Diode, 1500W, 102V V(RWM), Bidirectional, 1 Element, Silicon

Part Details for M1.5KE120CAE3 by Microchip Technology Inc

Overview of M1.5KE120CAE3 by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M1.5KE120CAE3

Part # Distributor Description Stock Price Buy
DISTI # 34AJ6093
Newark Tvs 120V 5% 1500W Bi Case 1 Rohs Compliant: Yes |Microchip M1.5KE120CAE3 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $3.0100
  • 500 $2.8900
$2.8900 / $3.0100 Buy Now
DISTI # 1086-3119-ND
DigiKey TVS DIODE 102VWM 165VC CASE-1 Min Qty: 300 Lead time: 40 Weeks Container: Bulk Temporarily Out of Stock
  • 300 $3.0100
$3.0100 Buy Now
DISTI # M1.5KE120CAE3
Avnet Americas Diode TVS Single Bi-Dir 102V 1.5KW 2-Pin Case 1 - Bulk (Alt: M1.5KE120CAE3) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk 0
  • 1 $3.2400
  • 100 $3.0100
  • 500 $2.8900
$2.8900 / $3.2400 Buy Now
DISTI # 494-M1.5KE120CAE3
Mouser Electronics ESD Suppressors / TVS Diodes TVS 120V 5% 1500W bi RoHS: Compliant 0
  • 300 $3.0100
$3.0100 Order Now
DISTI # M1.5KE120CAE3
Microchip Technology Inc Bi-Directional TVS _ CASE 1, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $3.2400
  • 100 $3.0100
  • 500 $2.8900
  • 1,000 $2.7400
$2.7400 / $3.2400 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 1 0
  • 300 $3.0000
$3.0000 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 75 $4.6200
  • 150 $3.4600
  • 225 $3.2300
  • 300 $3.1700
$3.1700 / $4.6200 Buy Now
NAC Hi Rel TVS RoHS: Compliant Min Qty: 108 Package Multiple: 1 0
  • 1 $3.4000
  • 100 $3.0800
  • 500 $2.8900
  • 1,000 $2.8200
$2.8200 / $3.4000 Buy Now
Master Electronics   RoHS: Compliant 0
  • 75 $4.6200
  • 150 $3.4600
  • 225 $3.2300
  • 300 $3.1700
$3.1700 / $4.6200 Buy Now

Part Details for M1.5KE120CAE3

M1.5KE120CAE3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M1.5KE120CAE3 Part Data Attributes

M1.5KE120CAE3 Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
M1.5KE120CAE3 Microchip Technology Inc Trans Voltage Suppressor Diode, 1500W, 102V V(RWM), Bidirectional, 1 Element, Silicon
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description ROHS COMPLIANT, CASE 1, 2 PIN
Reach Compliance Code compliant
Factory Lead Time 40 Weeks
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Max 126 V
Breakdown Voltage-Min 114 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity BIDIRECTIONAL
Power Dissipation-Max 1.52 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 102 V
Surface Mount NO
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL

M1.5KE120CAE3 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M1.5KE120CAE3 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M1.5KE120CAE3 by Microchip Technology Inc

  • Please alert me when M1.5KE120CAE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M1.5KE120CAE3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M1.5KE120CAE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M1.5KE120CAE3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M1.5KE120CAE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M1.5KE120CAE3 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: