Part Details for M1-8MM-SC by Hirschmann Electronics GmbH & Co Kg
Results Overview of M1-8MM-SC by Hirschmann Electronics GmbH & Co Kg
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M1-8MM-SC Information
M1-8MM-SC by Hirschmann Electronics GmbH & Co Kg is an Other Rectangular Connector.
Other Rectangular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135739-005LF | Amphenol Communications Solutions | OCTIS™ - SPLIT RUBBER GLAND 8MM | |
11826-EEA | Amphenol Communications Solutions | Lynx™, Mezzanine Connectors, Plug, 8mm HT 200 pin. | |
379-5522-200 | Amphenol Communications Solutions | PLUG,INFINX,6 Pair 18 Position 8MM,100MΩ, no lossy |
Price & Stock for M1-8MM-SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X8820
|
Newark | M1-8Mm-Sc |Hirschmann M1-8MM-SC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,537.4100 / $1,656.3700 | Buy Now |
DISTI #
566-943970-101
|
Mouser Electronics | Media Converters Media module (8 x 100BaseFX Multimode DSC port) for MACH102 | 1 |
|
$1,231.4500 | Buy Now |
Part Details for M1-8MM-SC
M1-8MM-SC CAD Models
M1-8MM-SC Part Data Attributes
|
M1-8MM-SC
Hirschmann Electronics GmbH & Co Kg
Buy Now
|
Compare Parts:
M1-8MM-SC
Hirschmann Electronics GmbH & Co Kg
Select a part to compare: |
Samacsys Manufacturer | Hirschmann |