Part Details for M0R0121240015 by Lovato Electric Inc
Overview of M0R0121240015 by Lovato Electric Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M0R0121240015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M0R0121240015
|
TME | Module: motor starter, 5.5kW, 9÷15A, for wall mounting, -25÷60°C Min Qty: 1 | 0 |
|
$102.1500 / $116.7400 | RFQ |