Part Details for M0955LC200 by IXYS UK Westcode
Overview of M0955LC200 by IXYS UK Westcode
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M0955LC200
M0955LC200 CAD Models
M0955LC200 Part Data Attributes
|
M0955LC200
IXYS UK Westcode
Buy Now
Datasheet
|
Compare Parts:
M0955LC200
IXYS UK Westcode
DIODE 955 A, 2000 V, SILICON, RECTIFIER DIODE, Rectifier Diode
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | WESTCODE SEMICONDUCTORS LTD | |
Package Description | O-XEDB-N2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SOFT RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-XEDB-N2 | |
Non-rep Pk Forward Current-Max | 12870 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 955 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 2000 V | |
Reverse Recovery Time-Max | 3.4 µs | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END |