There are no models available for this part yet.
Overview of M08A03F1-0040B-X01 by MJM Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTKA223011DR0040BU | Renesas Electronics Corporation | RAA223011 High Voltage Buck Converter Demonstration Board, 85VAC to 265VAC Input and 24V 200mA Output | |
71600-040BLF | Amphenol Communications Solutions | Quickie IDC receptacle, Wire to Board, 2.54mm(0.100in), Double Row, 40 positions, Black color |
Price & Stock for M08A03F1-0040B-X01 by MJM Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5529-M08A03F1-0040B-X01-ND
|
DigiKey | CIRC CBL 3POS RCPT 3.28' Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$14.1706 / $27.2500 | Buy Now |