Part Details for M08898G-13 by MACOM
Overview of M08898G-13 by MACOM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M08898G-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1449-ND
|
DigiKey | IC LED DRIVER 2A Min Qty: 1 Lead time: 26 Weeks Container: Tray |
1148 In Stock |
|
$10.7019 / $12.7700 | Buy Now |
Part Details for M08898G-13
M08898G-13 CAD Models
M08898G-13 Part Data Attributes:
|
M08898G-13
MACOM
Buy Now
|
Compare Parts:
M08898G-13
MACOM
|
Samacsys Manufacturer | MACOM |