There are no models available for this part yet.
Overview of M0846-14-B by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M0846-14-B by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1772-M0846-14-B-ND
|
DigiKey | METRIC ROUND SPACERPLAIN BRASS19 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
761-M0846-14-B
|
Mouser Electronics | Standoffs & Spacers 19mm Rd X 17mm X 15mm ID RoHS: Compliant | 0 |
|
$4.9300 / $6.6900 | Order Now |