Part Details for M0846-10-B by RAF Electronic Hardware
Overview of M0846-10-B by RAF Electronic Hardware
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M0846-10-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-M0846-10-B-ND
|
DigiKey | METRIC ROUND SPACERPLAIN BRASS19 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
761-M0846-10-B
|
Mouser Electronics | Standoffs & Spacers 19mm Rd X 17mm X 10.5mm ID RoHS: Compliant | 0 |
|
$4.8200 / $6.5400 | Order Now |