Part Details for M0805X33050T LEAD FREE by Lipers Enterprise Co Ltd
Results Overview of M0805X33050T LEAD FREE by Lipers Enterprise Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M0805X33050T LEAD FREE Information
M0805X33050T LEAD FREE by Lipers Enterprise Co Ltd is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Free-Tool-Download-EZ-0005-EZ-0006 | Renesas Electronics Corporation | EZ-0005, EZ-0006 Evaluation Boards | |
LPD5030V-154MR | Coilcraft Inc | Transformer, SMT, RoHS, lead-free, halogen-free | |
LPD5030V-333MR | Coilcraft Inc | Transformer, SMT, RoHS, lead-free, halogen-free |
Price & Stock for M0805X33050T LEAD FREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMC0805-3N3
|
Maritex | Ceramic capacitor SMD, 0805, 3.3nF, 50V, X7R, 10% Min Qty: 1 Package Multiple: 1 | 1160 |
|
$0.0040 / $0.0050 | Buy Now |