Part Details for M0737-5-AL by RAF Electronic Hardware
Results Overview of M0737-5-AL by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M0737-5-AL Information
M0737-5-AL by RAF Electronic Hardware is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for M0737-5-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
761-M0737-5-AL
|
Mouser Electronics | Standoffs & Spacers 13mm Rd X 28mm X 5.3mm ID RoHS: Compliant | 0 |
|
$1.6500 / $2.2900 | Order Now |