Part Details for M0715-8-B by RAF Electronic Hardware
Overview of M0715-8-B by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M0715-8-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
761-M0715-8-B
|
Mouser Electronics | Standoffs & Spacers 13mm Rd X 6mm X 8.4mm ID RoHS: Compliant | 0 |
|
$1.5100 / $2.1300 | Order Now |