Part Details for M0669-5-SS by RAF Electronic Hardware
Overview of M0669-5-SS by RAF Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M0669-5-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X2866
|
Newark | 10Mm Od X 20Mm L X 5.3Mm Id |Raf Electronic Hardware M0669-5-SS RoHS: Not Compliant Min Qty: 86 Package Multiple: 1 Date Code: 0 Container: Bulk | 440 |
|
$3.4100 / $4.8700 | Buy Now |
DISTI #
1772-M0669-5-SS-ND
|
DigiKey | METRIC ROUND SPACERPLAIN STAINLE Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
761-M0669-5-SS
|
Mouser Electronics | Standoffs & Spacers Rnd Metr Spcr 10mm 20mm L X M5 RoHS: Compliant | 100 |
|
$1.2200 / $2.5500 | Buy Now |