Part Details for M0669-5-AL by RAF Electronic Hardware
Results Overview of M0669-5-AL by RAF Electronic Hardware
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M0669-5-AL Information
M0669-5-AL by RAF Electronic Hardware is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for M0669-5-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X2863
|
Newark | 10Mm Od X 20Mm L X 5.3Mm Id |Raf Electronic Hardware M0669-5-AL RoHS: Not Compliant Min Qty: 286 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 / $1.2900 | Buy Now |
DISTI #
1772-2975-ND
|
DigiKey | 10MM RD X 20MM X 5.3MM ID Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
728 In Stock |
|
$0.6369 / $1.1900 | Buy Now |
DISTI #
761-M0669-5-AL
|
Mouser Electronics | Standoffs & Spacers Rnd Metr Spcr 10mm 20mm L X M5 RoHS: Compliant | 0 |
|
$0.6360 / $0.8400 | Order Now |
DISTI #
71741088
|
RS | Metric Round Spacer, 10mm Rd X 20mm X 5.3mm ID | RAF / RS PRO M0669-5-AL RoHS: Compliant Min Qty: 210 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8500 / $0.9200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 202 Factory Stock |
|
$0.7040 / $0.9220 | Buy Now |
|
Master Electronics | RoHS: Compliant | 202 Factory Stock |
|
$0.7040 / $0.9220 | Buy Now |