Part Details for M0664-4-B by RAF Electronic Hardware
Results Overview of M0664-4-B by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M0664-4-B Information
M0664-4-B by RAF Electronic Hardware is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for M0664-4-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
761-M0664-4-B
|
Mouser Electronics | Standoffs & Spacers 10mm Rd X 15mm X 4.3mm ID RoHS: Compliant | 0 |
|
$3.8600 / $5.2500 | Order Now |