Part Details for M0659-4-SS by RAF Electronic Hardware
Overview of M0659-4-SS by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M0659-4-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X2742
|
Newark | 10Mm Od X 10Mm L X 4.3Mm Id |Raf Electronic Hardware M0659-4-SS RoHS: Not Compliant Min Qty: 141 Package Multiple: 1 Date Code: 0 Container: Bulk | 370 |
|
$2.0800 / $2.6000 | Buy Now |
DISTI #
1772-3361-ND
|
DigiKey | 10MM RD X 10MM X 4.3MM ID Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
222 In Stock |
|
$1.2850 / $1.4600 | Buy Now |
DISTI #
761-M0659-4-SS
|
Mouser Electronics | Standoffs & Spacers Rnd Metr Spcr 10mm 10mm L X M4 RoHS: Compliant | 0 |
|
$1.2800 / $1.3800 | Order Now |
DISTI #
71741082
|
RS | Metric Round Spacer, 10mm Rd X 10mm X 4.3mm ID | RAF M0659-4-SS RoHS: Compliant Min Qty: 83 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1400 / $2.3200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 4 Factory Stock |
|
$1.7500 / $2.3200 | Buy Now |
DISTI #
RAFM0659-4-SS
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 4 Factory Stock |
|
$1.7500 / $2.3200 | Buy Now |