There are no models available for this part yet.
Overview of M0640-4-N by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G825M06401YEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,SMT,2x3Pin,Gold Flash,LCP,4.0mm*2.0mm_6.5mm,With CAP |
Price & Stock for M0640-4-N by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33X2625
|
Newark | 8Mm Od X 51Mm L X 4.3Mm Id |Raf Electronic Hardware M0640-4-N RoHS: Not Compliant Min Qty: 159 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$1.8400 / $2.3000 | Buy Now | |
DISTI #
761-M0640-4-N
|
Mouser Electronics | Standoffs & Spacers Rnd Metric Spcr 8mm 51mm L X M4 RoHS: Compliant | 0 |
|
$1.3800 / $1.9400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 17 Factory Stock |
|
$0 | Buy Now |