Part Details for M0640-35-AL by RAF Electronic Hardware
Overview of M0640-35-AL by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G825M06401YEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,SMT,2x3Pin,Gold Flash,LCP,4.0mm*2.0mm_6.5mm,With CAP |
Price & Stock for M0640-35-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
761-M0640-35-AL
|
Mouser Electronics | Standoffs & Spacers 8mm Rd X 51mm X 3.7mm ID RoHS: Compliant | 0 |
|
$2.2900 / $3.1800 | Order Now |