Part Details for M0603-5-B by RAF Electronic Hardware
Overview of M0603-5-B by RAF Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M0603-5-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-M0603-5-B-ND
|
DigiKey | 8_MM-ROUND_SPACER Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
320 In Stock |
|
$1.2637 / $2.2300 | Buy Now |
DISTI #
761-M0603-5-B
|
Mouser Electronics | Standoffs & Spacers 8mm Rd X 14mm X 5.3mm ID RoHS: Compliant | 0 |
|
$1.3400 / $1.8600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6220 / $2.1300 | Buy Now |