Part Details for M0603-4-B by RAF Electronic Hardware
Results Overview of M0603-4-B by RAF Electronic Hardware
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M0603-4-B Information
M0603-4-B by RAF Electronic Hardware is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for M0603-4-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
761-M0603-4-B
|
Mouser Electronics | Standoffs & Spacers 8mm Rd X 14mm X 4.3mm ID RoHS: Compliant | 0 |
|
$1.4200 / $2.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 67 Factory Stock |
|
$0 | Buy Now |