Part Details for M0594-5-SS by RAF Electronic Hardware
Overview of M0594-5-SS by RAF Electronic Hardware
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M0594-5-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T7690
|
Newark | Spacer, Round, Ss, 8Mm X 5Mm, Spacer Type:Round, Spacer Material:Stainless Steel, Outer Diameter:8Mm, Inner Diameter:5.3Mm, Overall Length:5Mm, Product Range:-, Bore Size:5.3Mm, Wire Diameter:8Mm Rohs Compliant: Yes |Raf Electronic Hardware M0594-5-SS RoHS: Compliant Min Qty: 347 Package Multiple: 1 Date Code: 0 Container: Bulk | 2360 |
|
$0.7320 / $0.8760 | Buy Now |
DISTI #
1772-3081-ND
|
DigiKey | 8MM RD X 5MM X 5.3MM ID Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
265 In Stock |
|
$1.3992 / $2.5400 | Buy Now |
DISTI #
761-M0594-5-SS
|
Mouser Electronics | Standoffs & Spacers 5mm, 5.3 ID, M5 ROUND METRIC SPACER RoHS: Compliant | 219 |
|
$1.2300 / $1.9700 | Buy Now |
DISTI #
71741044
|
RS | Metric Round Spacer, 8mm Rd X 5mm X 5.3mm ID | RAF M0594-5-SS RoHS: Compliant Min Qty: 115 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5500 / $1.6900 | RFQ |
|
Bisco Industries | 50 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 1046 Factory Stock |
|
$1.2600 / $1.5300 | Buy Now |
DISTI #
RAFM0594-5-SS
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 1046 Factory Stock |
|
$1.2600 / $1.5300 | Buy Now |
Part Details for M0594-5-SS
M0594-5-SS CAD Models
M0594-5-SS Part Data Attributes
|
M0594-5-SS
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M0594-5-SS
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |