Part Details for M054ZBN by Nuvoton Technology Corp
Overview of M054ZBN by Nuvoton Technology Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for M054ZBN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC MCU 32BIT 16KB FLASH 33QFN | 4840 |
|
RFQ |
Part Details for M054ZBN
M054ZBN CAD Models
M054ZBN Part Data Attributes
Alternate Parts for M054ZBN
This table gives cross-reference parts and alternative options found for M054ZBN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M054ZBN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M054ZDN | RISC Microcontroller, 32-Bit, FLASH, 50MHz, CMOS, 5 X 5 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, GREEN, QFN-33 | Nuvoton Technology Corp | M054ZBN vs M054ZDN |