Part Details for M0542-4-SS by RAF Electronic Hardware
Overview of M0542-4-SS by RAF Electronic Hardware
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M0542-4-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T7645
|
Newark | Spacer, Round, Ss, 6Mm X 13Mm, Spacer Type:Round, Spacer Material:Stainless Steel, Outer Diameter:6Mm, Inner Diameter:4.3Mm, Overall Length:13Mm, Product Range:-, Bore Size:4.3Mm, Wire Diameter:6Mm Rohs Compliant: Yes |Raf Electronic Hardware M0542-4-SS RoHS: Compliant Min Qty: 342 Package Multiple: 1 Date Code: 0 Container: Bulk | 351 |
|
$0.7420 / $0.8880 | Buy Now |
DISTI #
1772-1333-ND
|
DigiKey | ROUND SPACER SS 13MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
321 In Stock |
|
$0.4546 / $0.8700 | Buy Now |
DISTI #
761-M0542-4-SS
|
Mouser Electronics | Standoffs & Spacers 13mm, 4.3 ID, M4 ROUND METRIC SPACER RoHS: Compliant | 142 |
|
$0.4540 / $0.5800 | Buy Now |
DISTI #
71322635
|
RS | 6 mm Round Spacer,6mm Rd X 13mm X 4.3mm ID | RAF M0542-4-SS RoHS: Not Compliant Min Qty: 305 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5800 / $0.6300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 7 Factory Stock |
|
$0.4818 / $0.6325 | Buy Now |
DISTI #
RAFM0542-4-SS
|
DB Roberts | 0 |
|
RFQ |
Part Details for M0542-4-SS
M0542-4-SS CAD Models
M0542-4-SS Part Data Attributes
|
M0542-4-SS
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M0542-4-SS
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |