Part Details for M0541-35-SS by RAF Electronic Hardware
Overview of M0541-35-SS by RAF Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G825M05411AYHR | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical SMT,1x5Pin,Gold Flash,LCP,4.0mm*2.0mm_4.5mm,Removed#2Pos,5Pos |
Price & Stock for M0541-35-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X2159
|
Newark | 6Mm Od X 12Mm L X 3.7Mm Id |Raf Electronic Hardware M0541-35-SS RoHS: Not Compliant Min Qty: 344 Package Multiple: 1 Date Code: 0 Container: Bulk | 189 |
|
$0.8560 / $1.0700 | Buy Now |
DISTI #
1772-M0541-35-SS-ND
|
DigiKey | METRIC ROUND SPACERPLAIN STAINLE Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
761-M0541-35-SS
|
Mouser Electronics | Standoffs & Spacers 6mm Rd X 12mm X 3.7mm ID RoHS: Compliant | 0 |
|
$2.5900 / $3.6100 | Order Now |