Part Details for M0539-3-N by RAF Electronic Hardware
Results Overview of M0539-3-N by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M0539-3-N Information
M0539-3-N by RAF Electronic Hardware is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for M0539-3-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T7623
|
Newark | Spacer, Round, Nylon 6Mm X 10Mm, Spacer Type:Round, Spacer Material:Nylon 6.6 (Polyamide 6.6), Ou... more RoHS: Compliant Min Qty: 508 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1600 / $1.2700 | Buy Now |
DISTI #
1772-1597-ND
|
DigiKey | ROUND SPACER NYLON 10MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
54 In Stock |
|
$0.6848 / $1.2700 | Buy Now |
DISTI #
761-M0539-3-N
|
Mouser Electronics | Standoffs & Spacers 10mm, 3.2 ID, M3 ROUND METRIC SPACER RoHS: Compliant | 309 |
|
$0.6840 / $1.0700 | Buy Now |
DISTI #
71322630
|
RS | 6 mm Round Spacer,6mm Rd X 10mm X 3.2mm ID | RAF / RS PRO M0539-3-N RoHS: Not Compliant Min Qty: 238 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0600 / $1.2500 | RFQ |
|
Onlinecomponents.com | 6 mm Round Spacer, 6mm Rd X 10mm X 3.2mm ID | RAF M0539-3-N RoHS: Compliant | 52 Factory Stock |
|
$0.6180 / $0.8120 | Buy Now |
DISTI #
RAFM0539-3-N
|
DB Roberts | ROUND SPACER, NYLON ID=3.2MM, L=10MM | 0 |
|
RFQ | |
|
Master Electronics | 6 mm Round Spacer, 6mm Rd X 10mm X 3.2mm ID | RAF M0539-3-N RoHS: Compliant | 52 Factory Stock |
|
$0.6180 / $0.8120 | Buy Now |
Part Details for M0539-3-N
M0539-3-N CAD Models
M0539-3-N Part Data Attributes
|
M0539-3-N
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M0539-3-N
RAF Electronic Hardware
Select a part to compare: |
Samacsys Manufacturer | RAF Electronic Hardware |