Part Details for M0534-3-SS by RAF Electronic Hardware
Results Overview of M0534-3-SS by RAF Electronic Hardware
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M0534-3-SS Information
M0534-3-SS by RAF Electronic Hardware is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for M0534-3-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T7594
|
Newark | Spacer, Round, Ss, 6Mm X 5Mm, Spacer Type:Round, Spacer Material:Stainless Steel, Outer Diameter:... more RoHS: Compliant Min Qty: 388 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6530 / $0.7820 | Buy Now |
DISTI #
1772-3590-ND
|
DigiKey | 6MM RD X 5MM X 3.2MM ID Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
45 In Stock |
|
$1.0428 / $1.9000 | Buy Now |
DISTI #
71741010
|
RS | Metric Round Spacer, 6mm Rd X 5mm X 3.2mm ID | RAF / RS PRO M0534-3-SS RoHS: Compliant Min Qty: 159 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1200 / $1.2100 | RFQ |
|
Bisco Industries | 238 |
|
Buy Now | ||
DISTI #
RAFM0534-3-SS
|
Heilind Electronics | Americas - 37 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 7130 Factory Stock |
|
$0.9130 / $1.1030 | Buy Now |
DISTI #
RAFM0534-3-SS
|
Interstate Connecting Components | 12 |
|
Buy Now | ||
DISTI #
RAFM0534-3-SS
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 7130 Factory Stock |
|
$0.9130 / $1.1030 | Buy Now |