Part Details for M0533-4-SS by RAF Electronic Hardware
Results Overview of M0533-4-SS by RAF Electronic Hardware
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M0533-4-SS Information
M0533-4-SS by RAF Electronic Hardware is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for M0533-4-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T7591
|
Newark | Spacer, Round, Ss, 6Mm X 4Mm, Spacer Type:Round, Spacer Material:Stainless Steel, Outer Diameter:... more RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6320 / $0.7570 | Buy Now |
DISTI #
1772-4042-ND
|
DigiKey | 6MM RD X 4MM X 4.3MM ID Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
136 In Stock |
|
$1.0287 / $1.8700 | Buy Now |
DISTI #
761-M0533-4-SS
|
Mouser Electronics | Standoffs & Spacers 4mm, 4.3 ID, M4 ROUND METRIC SPACER RoHS: Compliant | 718 |
|
$0.9490 / $1.4800 | Buy Now |
DISTI #
71741009
|
RS | Metric Round Spacer, 6mm Rd X 4mm X 4.3mm ID | RAF / RS PRO M0533-4-SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 180 |
|
$1.6100 / $1.8900 | Buy Now |
DISTI #
75627630
|
RS | Metric Round Spacer, 6mm Rd X 4mm X 4.3mm ID | RAF / RS PRO M0533-4-SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5900 / $1.8900 | RFQ |
|
Onlinecomponents.com | Round Spacer, Stainless Steel, 4 mm Overall Lg, 4.3 mm Inside Dia RoHS: Compliant |
180 In Stock 10 Factory Stock |
|
$0.8900 / $1.1520 | Buy Now |
DISTI #
RAFM0533-4-SS
|
DB Roberts | STANDARD STAINLESS STEEL FLAT FACE SPACER | 0 |
|
RFQ | |
|
Master Electronics | Round Spacer, Stainless Steel, 4 mm Overall Lg, 4.3 mm Inside Dia RoHS: Compliant |
180 In Stock 10 Factory Stock |
|
$0.8900 / $1.1520 | Buy Now |
Part Details for M0533-4-SS
M0533-4-SS CAD Models
M0533-4-SS Part Data Attributes
|
M0533-4-SS
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M0533-4-SS
RAF Electronic Hardware
Select a part to compare: |
Samacsys Manufacturer | RAF Electronic Hardware |