Part Details for M052ZAN by Nuvoton Technology Corp
Overview of M052ZAN by Nuvoton Technology Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for M052ZAN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC MCU 32BIT 8KB FLASH 33QFN | 5000 |
|
RFQ |
Part Details for M052ZAN
M052ZAN CAD Models
M052ZAN Part Data Attributes:
Alternate Parts for M052ZAN
This table gives cross-reference parts and alternative options found for M052ZAN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M052ZAN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M052ZBE | Microcontroller, | Nuvoton Technology Corp | M052ZAN vs M052ZBE |
M052ZDE | RISC Microcontroller, 32-Bit, FLASH, 50MHz, CMOS, 5 X 5 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, GREEN, QFN-33 | Nuvoton Technology Corp | M052ZAN vs M052ZDE |
M052ZBC | Microcontroller, | Nuvoton Technology Corp | M052ZAN vs M052ZBC |