Part Details for M0523-25-N by RAF Electronic Hardware
Overview of M0523-25-N by RAF Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M0523-25-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X2086
|
Newark | 4.5Mm Od X 24Mm L X 2.7Mm Id |Raf Electronic Hardware M0523-25-N RoHS: Not Compliant Min Qty: 358 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8270 / $1.0300 | Buy Now |
DISTI #
1772-M0523-25-N-ND
|
DigiKey | METRIC ROUND SPACERNO FINISH - N Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
761-M0523-25-N
|
Mouser Electronics | Standoffs & Spacers Rnd Metr Spcr 4.5mm 24mm L X M2.5 RoHS: Compliant | 0 |
|
$0.6870 / $1.4600 | Order Now |