Part Details for M0516ZDN by Nuvoton Technology Corp
Overview of M0516ZDN by Nuvoton Technology Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M0516ZDN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
816-M0516ZDN-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 33QFN Min Qty: 490 Lead time: 22 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.6791 | Buy Now |
|
Ozdisan Elektronik | MCU 32BIT ARM M0 64KB FLASH 4KB RAM QFN33 | 0 |
|
$1.9358 / $2.1294 | RFQ |
Part Details for M0516ZDN
M0516ZDN CAD Models
M0516ZDN Part Data Attributes
|
M0516ZDN
Nuvoton Technology Corp
Buy Now
Datasheet
|
Compare Parts:
M0516ZDN
Nuvoton Technology Corp
RISC Microcontroller, 32-Bit, FLASH, 50MHz, CMOS, 5 X 5 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, GREEN, QFN-33
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NUVOTON TECHNOLOGY CORP | |
Package Description | 5 X 5 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, GREEN, QFN-33 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | IT IS ALSO HAVING ISP ROM 4KBYTE | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N33 | |
Length | 5 mm | |
Number of I/O Lines | 24 | |
Number of Terminals | 33 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.8 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for M0516ZDN
This table gives cross-reference parts and alternative options found for M0516ZDN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M0516ZDN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M0516ZDE | Nuvoton Technology Corp | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 50MHz, CMOS, 5 X 5 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, GREEN, QFN-33 | M0516ZDN vs M0516ZDE |