Part Details for M0504-25-N by RAF Electronic Hardware
Overview of M0504-25-N by RAF Electronic Hardware
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M0504-25-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T7515
|
Newark | Spacer, Round Nylon 4.5Mm X 5Mm, Spacer Type:Round, Spacer Material:Nylon 6.6 (Polyamide 6.6), Outer Diameter:4.5Mm, Inner Diameter:2.7Mm, Overall Length:5Mm, Product Range:-, Bore Size:2.7Mm, Wire Diameter:4.5Mm Rohs Compliant: Yes |Raf Electronic Hardware M0504-25-N RoHS: Compliant Min Qty: 129 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.9270 / $1.1200 | Buy Now |
DISTI #
1772-2063-ND
|
DigiKey | ROUND SPACER NYLON 5MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1047 In Stock |
|
$0.5181 / $1.0400 | Buy Now |
DISTI #
761-M0504-25-N
|
Mouser Electronics | Standoffs & Spacers 5mm, 2.7 ID, M2.5 ROUND METRIC SPACER RoHS: Compliant | 2647 |
|
$0.5180 / $0.8600 | Buy Now |
DISTI #
V99:2348_18480615
|
Arrow Electronics | Spacer Round 2.7mm-ID 4.5mm-OD 5mm-LG Nylon RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | Americas - 235 |
|
$0.0438 / $0.2301 | Buy Now |
DISTI #
71322599
|
RS | 4.5 mm Round Spacer,4.5mm Rd X 5mm X 2.7mm ID | RAF M0504-25-N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 292 |
|
$0.7900 / $0.8700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
6800 In Stock 9400 Factory Stock |
|
$0.4616 / $0.5513 | Buy Now |
DISTI #
53542467
|
Verical | Spacer Round 2.7mm-ID 4.5mm-OD 5mm-LG Nylon RoHS: Compliant Min Qty: 342 Package Multiple: 342 Date Code: 1910 | Americas - 6498 |
|
$0.5950 / $0.7235 | Buy Now |
DISTI #
31303219
|
Verical | Spacer Round 2.7mm-ID 4.5mm-OD 5mm-LG Nylon RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 235 |
|
$0.2301 | Buy Now |
DISTI #
C1S619000054535
|
Chip1Stop | Spacer Round 2.7mm-ID 4.5mm-OD 5mm-LG Nylon RoHS: Compliant | 235 |
|
$0.3460 | Buy Now |
DISTI #
RAFM0504-25-N
|
DB Roberts | 0 |
|
RFQ |
Part Details for M0504-25-N
M0504-25-N CAD Models
M0504-25-N Part Data Attributes
|
M0504-25-N
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M0504-25-N
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |