Part Details for M0501-3-SS by RAF Electronic Hardware
Overview of M0501-3-SS by RAF Electronic Hardware
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M0501-3-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T7501
|
Newark | Spacer, Round, Ss, 4.5Mm X 2Mm, Spacer Type:Round, Spacer Material:Stainless Steel, Outer Diameter:4.5Mm, Inner Diameter:3.2Mm, Overall Length:2Mm, Product Range:-, Bore Size:3.2Mm, Wire Diameter:4.5Mm Rohs Compliant: Yes |Raf Electronic Hardware M0501-3-SS RoHS: Compliant Min Qty: 447 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$0.5680 / $0.6800 | Buy Now |
DISTI #
1772-4071-ND
|
DigiKey | 4.5MM RD X 2MM X 3.2MM ID Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
389 In Stock |
|
$0.8136 / $1.6300 | Buy Now |
DISTI #
761-M0501-3-SS
|
Mouser Electronics | Standoffs & Spacers 2mm, 3.2 ID,, M3 ROUND METRIC SPACER RoHS: Compliant | 723 |
|
$0.6630 / $1.3400 | Buy Now |
DISTI #
RAFM0501-3-SS
|
DB Roberts | STANDARD ROUND SPACER STAINLESS STEEL | 0 |
|
RFQ |
Part Details for M0501-3-SS
M0501-3-SS CAD Models
M0501-3-SS Part Data Attributes
|
M0501-3-SS
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M0501-3-SS
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |