Part Details for M05 by Standex-Meder Electronics
Overview of M05 by Standex-Meder Electronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y3098
|
Newark | Sensor, Reed, Magnet, Panel, For Use With:Standexmeder Reed Sensors, Product Range:-, Svhc:No Svhc (15-Jan-2018), Operating Temperature Max:80°C, Operating Temperature Min:-20°C, Sensor Mounting:Panel/Chassis Rohs Compliant: Yes |Standexmeder M05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 198 |
|
$2.6300 / $3.0100 | Buy Now |
DISTI #
374-1095-ND
|
DigiKey | MAGNET 0.910"L X 0.55"W PBT Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
103 In Stock |
|
$1.3866 / $3.4200 | Buy Now |
DISTI #
876-2500000005
|
Mouser Electronics | Sensor Hardware & Accessories M05 Sealed Magnet PANEL SCREW RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
STXM05
|
Heilind Electronics | 2500000005 MAGNET | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Magnet M05 in Sealed Panel Screw Mount Housing L23mmxW19.4mmxH5.9mm RoHS: Compliant |
335 In Stock |
|
$1.1200 / $1.6600 | Buy Now |
DISTI #
64896077
|
Verical | Magnet for Sensor RoHS: Compliant Min Qty: 120 Package Multiple: 120 Date Code: 2235 | Americas - 240 |
|
$1.5600 / $2.1580 | Buy Now |
|
Master Electronics | Magnet M05 in Sealed Panel Screw Mount Housing L23mmxW19.4mmxH5.9mm RoHS: Compliant |
335 In Stock |
|
$1.1200 / $1.6600 | Buy Now |
Part Details for M05
M05 CAD Models
M05 Part Data Attributes
|
M05
Standex-Meder Electronics
Buy Now
|
Compare Parts:
M05
Standex-Meder Electronics
|
Samacsys Manufacturer | Meder |