Part Details for M0433WC160 by IXYS Corporation
Overview of M0433WC160 by IXYS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M0433WC160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-M0433WC160
|
Mouser Electronics | Rectifiers | 0 |
|
$77.6600 / $81.0600 | Order Now |
Part Details for M0433WC160
M0433WC160 CAD Models
M0433WC160 Part Data Attributes
|
M0433WC160
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
M0433WC160
IXYS Corporation
Rectifier Diode, 1 Phase, 1 Element, 433A, 1600V V(RRM), Silicon,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SOFT RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JESD-30 Code | O-CEDB-N2 | |
Non-rep Pk Forward Current-Max | 4950 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 433 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Reverse Current-Max | 20000 µA | |
Reverse Recovery Time-Max | 3.5 µs | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for M0433WC160
This table gives cross-reference parts and alternative options found for M0433WC160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M0433WC160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M0433WC160 | Rectifier Diode, 1 Phase, 1 Element, 433A, 1600V V(RRM), Silicon, | Littelfuse Inc | M0433WC160 vs M0433WC160 |