-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4238
|
Newark | 6.4Mm Hd X 14.5Mm X M4 Thd |Raf Electronic Hardware M0312-SS Min Qty: 94 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$1.5900 / $2.0500 | Buy Now |
DISTI #
1772-3894-ND
|
DigiKey | 6.4MM HD X 14.5MM X M4 THD Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
239 In Stock |
|
$1.5480 / $2.1400 | Buy Now |
DISTI #
761-M0312-SS
|
Mouser Electronics | Screws & Fasteners 6.4mm HD X 14.5mm X M4 Thd Metric Captive Panel RoHS: Compliant | 100 |
|
$1.5400 / $2.0300 | Buy Now |
DISTI #
71740989
|
RS | Metric Captive Panel, 6.4mm HD X 14.5mm X M4 Thd | RAF M0312-SS RoHS: Compliant Min Qty: 104 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7100 / $1.8500 | RFQ |
|
Onlinecomponents.com | 358 Factory Stock |
|
$1.3900 / $1.7100 | Buy Now | |
DISTI #
RAFM0312-SS
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | 358 Factory Stock |
|
$1.3900 / $1.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy