Part Details for M0312-S-12 by RAF Electronic Hardware
Overview of M0312-S-12 by RAF Electronic Hardware
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M0312-S-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-M0312-S-12-ND
|
DigiKey | 6.4MM HD X 14.5MM X M4 THD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
172 In Stock |
|
$1.0484 / $2.1000 | Buy Now |
DISTI #
761-M0312-S-12
|
Mouser Electronics | Screws & Fasteners Metric Captive Panel Screw - Style 4 6.4mm HD X 14.5mm X M4 Thd RoHS: Compliant | 5 |
|
$0.9640 / $2.0000 | Buy Now |
Part Details for M0312-S-12
M0312-S-12 CAD Models
M0312-S-12 Part Data Attributes:
|
M0312-S-12
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M0312-S-12
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |