Part Details for M0301-B by RAF Electronic Hardware
Overview of M0301-B by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPPM0301DR | Texas Instruments | Single Output LDO, 400mA, Fixed(3.3V), Selectable 3.3V or Dual 5V Input, Reverse Current Blocking 8-SOIC 0 to 70 |
Price & Stock for M0301-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
761-M0301-B
|
Mouser Electronics | Screws & Fasteners 5.5mm HD X 16mm X M3.5 Thd RoHS: Compliant | 0 |
|
$5.3800 / $7.3000 | Order Now |