Part Details for M0285-SS by RAF Electronic Hardware
Overview of M0285-SS by RAF Electronic Hardware
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M0285-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T7483
|
Newark | Metric Captive Panel Screws, Ss, 9.5 Mm, Thread Size - Imperial:-, Thread Size - Metric:M3, Screw Length:9.5Mm, Fastener Plating:-, Fastener Material:Stainless Steel, Screw Head Style:Pan Head Slotted, Product Range:- Rohs Compliant: Yes |Raf Electronic Hardware M0285-SS Min Qty: 225 Package Multiple: 1 Date Code: 0 Container: Bulk | 197 |
|
$1.3200 / $1.6500 | Buy Now |
DISTI #
1772-1060-ND
|
DigiKey | PANEL SCREW PAN SLOTTED M3X0.5 Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
186 In Stock |
|
$0.8838 / $1.7000 | Buy Now |
DISTI #
761-M0285-SS
|
Mouser Electronics | Screws & Fasteners M3X0.5 METRIC CAPTIVE SCREW RoHS: Compliant | 242 |
|
$0.8720 / $1.6900 | Buy Now |
DISTI #
V99:2348_18477445
|
Arrow Electronics | Screw Captive Round-HD Slot M3 X 0.5-THD 9.5mm-LG Stainless Steel Plain Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | Americas - 234 |
|
$0.1306 / $0.3443 | Buy Now |
DISTI #
71322585
|
RS | Captive Screw - Style 4 Metric,4.3mm HD X 9.5mm X M3 Thd | RAF M0285-SS RoHS: Not Compliant Min Qty: 168 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0600 / $1.1500 | RFQ |
|
Onlinecomponents.com | 197 Factory Stock |
|
$0.8760 / $1.0640 | Buy Now | |
DISTI #
31005068
|
Verical | Screw Captive Round-HD Slot M3 X 0.5-THD 9.5mm-LG Stainless Steel Plain Min Qty: 18 Package Multiple: 1 | Americas - 234 |
|
$0.3443 | Buy Now |
|
Master Electronics | 197 Factory Stock |
|
$0.8760 / $1.0640 | Buy Now |
Part Details for M0285-SS
M0285-SS CAD Models
M0285-SS Part Data Attributes:
|
M0285-SS
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M0285-SS
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |