Part Details for M0220SD-202SDAR1 by Newhaven Display International
Results Overview of M0220SD-202SDAR1 by Newhaven Display International
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M0220SD-202SDAR1 Information
M0220SD-202SDAR1 by Newhaven Display International is a Display.
Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for M0220SD-202SDAR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M0220SD-202SDAR1-ND
|
DigiKey | MODULE VF CHAR 2X20 5.34MM Min Qty: 1 Lead time: 16 Weeks Container: Tray |
454 In Stock |
|
$39.7306 / $48.1700 | Buy Now |
DISTI #
763-220SD-202SDAR1
|
Mouser Electronics | Vacuum Fluorescent Displays - VFD 2 x 20 116.0 x 37.0 x 17.5 RoHS: Compliant | 180 |
|
$48.1000 / $48.1700 | Buy Now |
DISTI #
70518362
|
RS | VFD Character Module, 2x20 character, 116x37x17.5, 5x8 Dot Matrix, Serial | Newhaven Display Interna... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$45.4500 / $50.5100 | RFQ |
|
Onlinecomponents.com | VFD Character Module - 2 x 20 character (Dot Matrix) - 5v - 116.0 x 37.0 x 17.5 mm RoHS: Compliant |
56 In Stock 2766 Factory Stock |
|
$38.5700 / $49.6600 | Buy Now |
DISTI #
M0220SD-202SDAR1
|
TME | Display: VFD, alphanumeric, 20x2, Char: 5.34mm, 500cd/m2, green Min Qty: 1 | 16 |
|
$41.0000 / $47.5000 | Buy Now |
|
Master Electronics | VFD Character Module - 2 x 20 character (Dot Matrix) - 5v - 116.0 x 37.0 x 17.5 mm RoHS: Compliant |
56 In Stock 2766 Factory Stock |
|
$38.5700 / $49.6600 | Buy Now |
|
Neutron USA | Vacuum Fluorescent Displays - VFD 2 x 20 116.0 x 37.0 x 17.5 | 50 |
|
$119.9900 | Buy Now |
Part Details for M0220SD-202SDAR1
M0220SD-202SDAR1 CAD Models
M0220SD-202SDAR1 Part Data Attributes
|
M0220SD-202SDAR1
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
M0220SD-202SDAR1
Newhaven Display International
Display
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Newhaven Display |