Part Details for M0220SD-202SDAR1-1G by Newhaven Display International
Overview of M0220SD-202SDAR1-1G by Newhaven Display International
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M0220SD-202SDAR1-1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70518363
|
RS | VFD Character Module, 2x20 character, 116x37x17.5, 5x8 Dot Matrix, Serial | Newhaven Display International M0220SD-202SDAR1-1G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$38.0400 | RFQ |
|
Onlinecomponents.com | VFD Character Module- ESD Protected - 2 x 20 character (Dot Matrix) - 5v - 116.0 x 37.0 x 17.5 mm RoHS: Compliant |
2 In Stock |
|
$33.1800 / $42.8000 | Buy Now |
|
Master Electronics | VFD Character Module- ESD Protected - 2 x 20 character (Dot Matrix) - 5v - 116.0 x 37.0 x 17.5 mm RoHS: Compliant |
2 In Stock |
|
$33.1800 / $42.8000 | Buy Now |